


JMK325ABJ157MM-T | |
|---|---|
DigiKey Part Number | 587-4340-2-ND - Tape & Reel (TR) 587-4340-1-ND - Cut Tape (CT) 587-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ157MM-T |
Description | CAP CER 150UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 150 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ157MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,87600 € | 18,76 € |
| 50 | 1,73120 € | 86,56 € |
| 100 | 1,51100 € | 151,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34848 € | 674,24 € |
| 1.000 | 1,20707 € | 1.207,07 € |
| 1.500 | 1,19036 € | 1.785,54 € |
| 2.500 | 1,17414 € | 2.935,35 € |
| 3.500 | 1,14757 € | 4.016,49 € |
| 5.000 | 1,12086 € | 5.604,30 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

