


JMK325ABJ107MMHT | |
|---|---|
DigiKey Part Number | 587-3402-2-ND - Tape & Reel (TR) 587-3402-1-ND - Cut Tape (CT) 587-3402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ107MMHT |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ107MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,39240 € | 39,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32340 € | 161,70 € |
| 1.000 | 0,30045 € | 300,45 € |
| 1.500 | 0,28682 € | 430,23 € |
| 2.500 | 0,27310 € | 682,75 € |
| 3.500 | 0,27173 € | 951,06 € |
| 5.000 | 0,27037 € | 1.351,85 € |
| 6.000 | 0,26101 € | 1.566,06 € |
| 12.000 | 0,24620 € | 2.954,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

