



JMK316BJ107ML-T | |
|---|---|
DigiKey Part Number | 587-1963-2-ND - Tape & Reel (TR) 587-1963-1-ND - Cut Tape (CT) 587-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ107ML-T |
Description | CAP CER 100UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ107ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36920 € | 18,46 € |
| 100 | 0,32190 € | 32,19 € |
| 500 | 0,28230 € | 141,15 € |
| 1.000 | 0,26470 € | 264,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21269 € | 425,38 € |
| 4.000 | 0,20257 € | 810,28 € |
| 6.000 | 0,19749 € | 1.184,94 € |
| 10.000 | 0,19187 € | 1.918,70 € |
| 14.000 | 0,19185 € | 2.685,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

