



JMK212BJ226KG-T | |
|---|---|
DigiKey Part Number | 587-1468-2-ND - Tape & Reel (TR) 587-1468-1-ND - Cut Tape (CT) 587-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ226KG-T |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BJ226KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,23040 € | 23,04 € |
| 500 | 0,18630 € | 93,15 € |
| 1.000 | 0,16619 € | 166,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14229 € | 426,87 € |
| 6.000 | 0,12956 € | 777,36 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

