M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212BJ226KG-T

DigiKey Part Number
587-1468-2-ND - Tape & Reel (TR)
587-1468-1-ND - Cut Tape (CT)
587-1468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ226KG-T
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212BJ226KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157.694
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35600 €3,56 €
500,27100 €13,55 €
1000,23040 €23,04 €
5000,18630 €93,15 €
1.0000,16619 €166,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14229 €426,87 €
6.0000,12956 €777,36 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €