


JMK212BC6226MG-T | |
|---|---|
DigiKey Part Number | 587-3392-2-ND - Tape & Reel (TR) 587-3392-1-ND - Cut Tape (CT) 587-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BC6226MG-T |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BC6226MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08840 € | 8,84 € |
| 500 | 0,06874 € | 34,37 € |
| 1.000 | 0,06270 € | 62,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04811 € | 144,33 € |
| 6.000 | 0,04404 € | 264,24 € |
| 9.000 | 0,04111 € | 369,99 € |
| 15.000 | 0,03953 € | 592,95 € |
| 21.000 | 0,03939 € | 827,19 € |
| 30.000 | 0,03791 € | 1.137,30 € |
| 36.000 | 0,03785 € | 1.362,60 € |
| 72.000 | 0,03763 € | 2.709,36 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

