


JMK212BBJ226MGHT | |
|---|---|
DigiKey Part Number | 587-3391-2-ND - Tape & Reel (TR) 587-3391-1-ND - Cut Tape (CT) 587-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BBJ226MGHT |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BBJ226MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06250 € | 6,25 € |
| 500 | 0,04782 € | 23,91 € |
| 1.000 | 0,04327 € | 43,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03768 € | 113,04 € |
| 6.000 | 0,03494 € | 209,64 € |
| 9.000 | 0,03357 € | 302,13 € |
| 15.000 | 0,03206 € | 480,90 € |
| 21.000 | 0,03117 € | 654,57 € |
| 30.000 | 0,03032 € | 909,60 € |
| 36.000 | 0,02991 € | 1.076,76 € |
| 72.000 | 0,02856 € | 2.056,32 € |
| 75.000 | 0,02848 € | 2.136,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

