



JMK107BJ475KA-T | |
|---|---|
DigiKey Part Number | 587-1785-2-ND - Tape & Reel (TR) 587-1785-1-ND - Cut Tape (CT) 587-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475KA-T |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | JMK107BJ475KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03120 € | 3,12 € |
| 500 | 0,02300 € | 11,50 € |
| 1.000 | 0,02049 € | 20,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01594 € | 63,76 € |
| 8.000 | 0,01393 € | 111,44 € |
| 12.000 | 0,01294 € | 155,28 € |
| 20.000 | 0,01285 € | 257,00 € |
| 28.000 | 0,01189 € | 332,92 € |
| 40.000 | 0,01184 € | 473,60 € |
| 48.000 | 0,01182 € | 567,36 € |
| 96.000 | 0,01174 € | 1.127,04 € |
| 100.000 | 0,01173 € | 1.173,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

