


JMK105BJ474KE-R | |
|---|---|
DigiKey Part Number | 587-4548-2-ND - Tape & Reel (TR) 587-4548-1-ND - Cut Tape (CT) 587-4548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ474KE-R |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ474KE-R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.008" (0.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16400 € | 8,20 € |
| 100 | 0,14640 € | 14,64 € |
| 500 | 0,11676 € | 58,38 € |
| 1.000 | 0,10760 € | 107,60 € |
| 2.500 | 0,09794 € | 244,85 € |
| 5.000 | 0,09213 € | 460,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08495 € | 1.274,25 € |
| 30.000 | 0,08143 € | 2.442,90 € |
| 45.000 | 0,07967 € | 3.585,15 € |
| 75.000 | 0,07772 € | 5.829,00 € |
| 105.000 | 0,07658 € | 8.040,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

