


JMK105BJ224MH-R | |
|---|---|
DigiKey Part Number | 587-4550-2-ND - Tape & Reel (TR) 587-4550-1-ND - Cut Tape (CT) 587-4550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ224MH-R |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ224MH-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.006" (0.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,13970 € | 13,97 € |
| 500 | 0,11104 € | 55,52 € |
| 1.000 | 0,10220 € | 102,20 € |
| 2.500 | 0,09288 € | 232,20 € |
| 5.000 | 0,08727 € | 436,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07885 € | 1.577,00 € |
| 40.000 | 0,07572 € | 3.028,80 € |
| 60.000 | 0,07415 € | 4.449,00 € |
| 100.000 | 0,07241 € | 7.241,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

