


JMK105BJ224ME-R | |
|---|---|
DigiKey Part Number | 587-JMK105BJ224ME-RTR-ND - Tape & Reel (TR) 587-JMK105BJ224ME-RCT-ND - Cut Tape (CT) 587-JMK105BJ224ME-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ224ME-R |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ224ME-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.008" (0.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09172 € | 45,86 € |
| 1.000 | 0,08409 € | 84,09 € |
| 2.500 | 0,07605 € | 190,13 € |
| 5.000 | 0,07120 € | 356,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06522 € | 978,30 € |
| 30.000 | 0,06229 € | 1.868,70 € |
| 45.000 | 0,06082 € | 2.736,90 € |
| 75.000 | 0,05920 € | 4.440,00 € |
| 105.000 | 0,05825 € | 6.116,25 € |
| 150.000 | 0,05733 € | 8.599,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

