


HMK325BJ225MM-P | |
|---|---|
DigiKey Part Number | 587-HMK325BJ225MM-PTR-ND - Tape & Reel (TR) 587-HMK325BJ225MM-PCT-ND - Cut Tape (CT) 587-HMK325BJ225MM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ225MM-P |
Description | CAP CER 2.2UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ225MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,14062 € | 70,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12897 € | 128,97 € |
| 2.000 | 0,11490 € | 229,80 € |
| 3.000 | 0,11386 € | 341,58 € |
| 5.000 | 0,11141 € | 557,05 € |
| 7.000 | 0,10863 € | 760,41 € |
| 10.000 | 0,10479 € | 1.047,90 € |
| 12.000 | 0,10327 € | 1.239,24 € |
| 24.000 | 0,10046 € | 2.411,04 € |
| 25.000 | 0,10023 € | 2.505,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

