
HMK325B7474KNHT | |
|---|---|
DigiKey Part Number | 587-HMK325B7474KNHTTR-ND - Tape & Reel (TR) 587-HMK325B7474KNHTCT-ND - Cut Tape (CT) 587-HMK325B7474KNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7474KNHT |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7474KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18600 € | 18,60 € |
| 500 | 0,15032 € | 75,16 € |
| 1.000 | 0,13933 € | 139,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10764 € | 215,28 € |
| 4.000 | 0,10311 € | 412,44 € |
| 6.000 | 0,10219 € | 613,14 € |
| 10.000 | 0,10121 € | 1.012,10 € |
| 14.000 | 0,10090 € | 1.412,60 € |
| 20.000 | 0,10058 € | 2.011,60 € |
| 24.000 | 0,10043 € | 2.410,32 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

