


HMK325B7104KF-T | |
|---|---|
DigiKey Part Number | 587-HMK325B7104KF-TTR-ND - Tape & Reel (TR) 587-HMK325B7104KF-TCT-ND - Cut Tape (CT) 587-HMK325B7104KF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7104KF-T |
Description | CAP CER 0.1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325B7104KF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,13930 € | 13,93 € |
| 500 | 0,11096 € | 55,48 € |
| 1.000 | 0,10224 € | 102,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09505 € | 190,10 € |
| 4.000 | 0,08914 € | 356,56 € |
| 6.000 | 0,08618 € | 517,08 € |
| 10.000 | 0,08290 € | 829,00 € |
| 14.000 | 0,08099 € | 1.133,86 € |
| 20.000 | 0,07914 € | 1.582,80 € |
| 24.000 | 0,07827 € | 1.878,48 € |
| 48.000 | 0,07533 € | 3.615,84 € |
| 50.000 | 0,07517 € | 3.758,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

