Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HMK316B7683KLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7683KLHTTR-ND - Tape & Reel (TR) 587-HMK316B7683KLHTCT-ND - Cut Tape (CT) 587-HMK316B7683KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7683KLHT |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7683KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09890 € | 9,89 € |
| 500 | 0,07738 € | 38,69 € |
| 1.000 | 0,07077 € | 70,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06533 € | 130,66 € |
| 4.000 | 0,06085 € | 243,40 € |
| 6.000 | 0,05861 € | 351,66 € |
| 10.000 | 0,05613 € | 561,30 € |
| 14.000 | 0,05468 € | 765,52 € |
| 20.000 | 0,05328 € | 1.065,60 € |
| 24.000 | 0,05262 € | 1.262,88 € |
| 48.000 | 0,05039 € | 2.418,72 € |
| 50.000 | 0,05027 € | 2.513,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




