
HMK316B7334MLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7334MLHTTR-ND - Tape & Reel (TR) 587-HMK316B7334MLHTCT-ND - Cut Tape (CT) 587-HMK316B7334MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7334MLHT |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7334MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,11386 € | 56,93 € |
| 1.000 | 0,09694 € | 96,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08856 € | 177,12 € |
| 4.000 | 0,08325 € | 333,00 € |
| 6.000 | 0,08060 € | 483,60 € |
| 10.000 | 0,07792 € | 779,20 € |
| 14.000 | 0,07364 € | 1.030,96 € |
| 20.000 | 0,07339 € | 1.467,80 € |
| 24.000 | 0,06927 € | 1.662,48 € |
| 48.000 | 0,06888 € | 3.306,24 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

