
HMK316B7224KLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7224KLHTTR-ND - Tape & Reel (TR) 587-HMK316B7224KLHTCT-ND - Cut Tape (CT) 587-HMK316B7224KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7224KLHT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7224KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10000 € | 10,00 € |
| 500 | 0,08556 € | 42,78 € |
| 1.000 | 0,07355 € | 73,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06396 € | 127,92 € |
| 4.000 | 0,05972 € | 238,88 € |
| 6.000 | 0,05670 € | 340,20 € |
| 10.000 | 0,05367 € | 536,70 € |
| 14.000 | 0,05258 € | 736,12 € |
| 20.000 | 0,05240 € | 1.048,00 € |
| 24.000 | 0,05141 € | 1.233,84 € |
| 48.000 | 0,05111 € | 2.453,28 € |
| 50.000 | 0,05099 € | 2.549,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

