Parametric Equivalent
Parametric Equivalent

HMK316B7154MLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7154MLHTTR-ND - Tape & Reel (TR) 587-HMK316B7154MLHTCT-ND - Cut Tape (CT) 587-HMK316B7154MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7154MLHT |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7154MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08474 € | 42,37 € |
| 1.000 | 0,07765 € | 77,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07181 € | 143,62 € |
| 4.000 | 0,06700 € | 268,00 € |
| 6.000 | 0,06460 € | 387,60 € |
| 10.000 | 0,06194 € | 619,40 € |
| 14.000 | 0,06038 € | 845,32 € |
| 20.000 | 0,05888 € | 1.177,60 € |
| 24.000 | 0,05817 € | 1.396,08 € |
| 48.000 | 0,05578 € | 2.677,44 € |
| 50.000 | 0,05565 € | 2.782,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



