HMK316B7154MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06985 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1.433
Unit Price: 0,24000 €
Datasheet
MCLL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK316B7154MLHT

DigiKey Part Number
587-HMK316B7154MLHTTR-ND - Tape & Reel (TR)
587-HMK316B7154MLHTCT-ND - Cut Tape (CT)
587-HMK316B7154MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316B7154MLHT
Description
CAP CER 0.15UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316B7154MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16600 €1,66 €
500,12140 €6,07 €
1000,10780 €10,78 €
5000,08474 €42,37 €
1.0000,07765 €77,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07181 €143,62 €
4.0000,06700 €268,00 €
6.0000,06460 €387,60 €
10.0000,06194 €619,40 €
14.0000,06038 €845,32 €
20.0000,05888 €1.177,60 €
24.0000,05817 €1.396,08 €
48.0000,05578 €2.677,44 €
50.0000,05565 €2.782,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €