

HMJ325B7104KNHT | |
---|---|
DigiKey Part Number | 587-4236-2-ND - Tape & Reel (TR) 587-4236-1-ND - Cut Tape (CT) 587-4236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ325B7104KNHT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ325B7104KNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33500 € | 3,35 € |
50 | 0,25400 € | 12,70 € |
100 | 0,23340 € | 23,34 € |
500 | 0,21160 € | 105,80 € |
1.000 | 0,18182 € | 181,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,16362 € | 327,24 € |
4.000 | 0,15486 € | 619,44 € |
6.000 | 0,15047 € | 902,82 € |
10.000 | 0,13869 € | 1.386,90 € |
14.000 | 0,13475 € | 1.886,50 € |
20.000 | 0,13436 € | 2.687,20 € |
24.000 | 0,13064 € | 3.135,36 € |
48.000 | 0,12781 € | 6.134,88 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |