


HMF316B7224MLHT | |
|---|---|
DigiKey Part Number | 587-HMF316B7224MLHTTR-ND - Tape & Reel (TR) 587-HMF316B7224MLHTCT-ND - Cut Tape (CT) 587-HMF316B7224MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7224MLHT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7224MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 $ | 0,43 $ |
| 10 | 0,26100 $ | 2,61 $ |
| 50 | 0,19360 $ | 9,68 $ |
| 100 | 0,17290 $ | 17,29 $ |
| 500 | 0,13794 $ | 68,97 $ |
| 1.000 | 0,12714 $ | 127,14 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11826 $ | 236,52 $ |
| 4.000 | 0,11095 $ | 443,80 $ |
| 6.000 | 0,10729 $ | 643,74 $ |
| 10.000 | 0,10323 $ | 1.032,30 $ |
| 14.000 | 0,10086 $ | 1.412,04 $ |
| 20.000 | 0,09858 $ | 1.971,60 $ |
| Unit Price without VAT: | 0,43000 $ |
|---|---|
| Unit Price with VAT: | 0,51170 $ |

