
H6FM2G595T2MZ-Z | |
|---|---|
DigiKey Part Number | 587-H6FM2G595T2MZ-ZTR-ND - Tape & Reel (TR) 587-H6FM2G595T2MZ-ZCT-ND - Cut Tape (CT) 587-H6FM2G595T2MZ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6FM2G595T2MZ-Z |
Description | SAW FILTER TD-LTE/TD SCDMA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.7dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.7dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,00240 € | 25,06 € |
| 50 | 0,94300 € | 47,15 € |
| 100 | 0,88690 € | 88,69 € |
| 250 | 0,81800 € | 204,50 € |
| 500 | 0,76948 € | 384,74 € |
| 1.000 | 0,72693 € | 726,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65692 € | 1.970,76 € |
| 6.000 | 0,61788 € | 3.707,28 € |
| 9.000 | 0,59611 € | 5.364,99 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

