


GMK325BJ106MMHT | |
|---|---|
DigiKey Part Number | 587-3375-2-ND - Tape & Reel (TR) 587-3375-1-ND - Cut Tape (CT) 587-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ106MMHT |
Description | CAP CER 10UF 35V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ106MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22080 € | 22,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18004 € | 90,02 € |
| 1.000 | 0,16529 € | 165,29 € |
| 1.500 | 0,15849 € | 237,73 € |
| 2.500 | 0,15162 € | 379,05 € |
| 3.500 | 0,14924 € | 522,34 € |
| 5.000 | 0,14615 € | 730,75 € |
| 6.000 | 0,14212 € | 852,72 € |
| 12.000 | 0,13541 € | 1.624,92 € |
| 12.500 | 0,13536 € | 1.692,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

