


GMK105BJ104KV-F | |
|---|---|
DigiKey Part Number | 587-1994-2-ND - Tape & Reel (TR) 587-1994-1-ND - Cut Tape (CT) 587-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK105BJ104KV-F |
Description | CAP CER 0.1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK105BJ104KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02588 € | 12,94 € |
| 1.000 | 0,02311 € | 23,11 € |
| 2.500 | 0,02019 € | 50,48 € |
| 5.000 | 0,01844 € | 92,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01700 € | 170,00 € |
| 20.000 | 0,01581 € | 316,20 € |
| 30.000 | 0,01521 € | 456,30 € |
| 50.000 | 0,01481 € | 740,50 € |
| 70.000 | 0,01301 € | 910,70 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

