


GMJ316BB7474KLHT | |
|---|---|
DigiKey Part Number | 587-4214-2-ND - Tape & Reel (TR) 587-4214-1-ND - Cut Tape (CT) 587-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ316BB7474KLHT |
Description | CAP CER 0.47UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ316BB7474KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15350 € | 15,35 € |
| 500 | 0,12288 € | 61,44 € |
| 1.000 | 0,11345 € | 113,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10569 € | 211,38 € |
| 4.000 | 0,09930 € | 397,20 € |
| 6.000 | 0,09610 € | 576,60 € |
| 10.000 | 0,09255 € | 925,50 € |
| 14.000 | 0,09048 € | 1.266,72 € |
| 20.000 | 0,08849 € | 1.769,80 € |
| 24.000 | 0,08754 € | 2.100,96 € |
| 48.000 | 0,08436 € | 4.049,28 € |
| 50.000 | 0,08419 € | 4.209,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

