


GMJ316BB7106KLHT | |
|---|---|
DigiKey Part Number | 587-4213-2-ND - Tape & Reel (TR) 587-4213-1-ND - Cut Tape (CT) 587-4213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ316BB7106KLHT |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ316BB7106KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,41560 € | 20,78 € |
| 100 | 0,39710 € | 39,71 € |
| 500 | 0,35858 € | 179,29 € |
| 1.000 | 0,33480 € | 334,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28635 € | 572,70 € |
| 4.000 | 0,27451 € | 1.098,04 € |
| 6.000 | 0,27037 € | 1.622,22 € |
| 10.000 | 0,26612 € | 2.661,20 € |
| 14.000 | 0,26455 € | 3.703,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

