
G6QN2G595M2RP-J | |
|---|---|
DigiKey Part Number | 587-G6QN2G595M2RP-JTR-ND - Tape & Reel (TR) 587-G6QN2G595M2RP-JCT-ND - Cut Tape (CT) 587-G6QN2G595M2RP-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6QN2G595M2RP-J |
Description | SAW FILTER TS-LTE/TD-SCDMA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.3dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,69080 € | 17,27 € |
| 50 | 0,64960 € | 32,48 € |
| 100 | 0,61080 € | 61,08 € |
| 250 | 0,56336 € | 140,84 € |
| 500 | 0,52994 € | 264,97 € |
| 1.000 | 0,49849 € | 498,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43248 € | 2.162,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

