
G6FT2G017G2YA-J | |
|---|---|
DigiKey Part Number | 587-G6FT2G017G2YA-JTR-ND - Tape & Reel (TR) 587-G6FT2G017G2YA-JCT-ND - Cut Tape (CT) 587-G6FT2G017G2YA-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6FT2G017G2YA-J |
Description | SAW FILTER TS-LTE/TD-SCDMA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,08880 € | 27,22 € |
| 50 | 1,02380 € | 51,19 € |
| 100 | 0,96310 € | 96,31 € |
| 250 | 0,88828 € | 222,07 € |
| 500 | 0,83558 € | 417,79 € |
| 1.000 | 0,79737 € | 797,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68186 € | 3.409,30 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

