Parametric Equivalent

FSSCSR1T2G14M2AM-AJ | |
|---|---|
DigiKey Part Number | 587-FSSCSR1T2G14M2AM-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR1T2G14M2AM-AJ |
Description | FILTER SAW 2.14GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.14GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.9dB |
Manufacturer Taiyo Yuden | Applications Cellular, LTE, WCDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 2.14GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABSTS5A2-3H4M02CM | Abracon LLC | 2.448 | 535-ABSTS5A2-3H4M02CMCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18339 € | 916,95 € |
| Unit Price without VAT: | 0,18339 € |
|---|---|
| Unit Price with VAT: | 0,21823 € |


