
FSSCSR1N1G90H4PB-AJ | |
---|---|
DigiKey Part Number | 587-FSSCSR1N1G90H4PB-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR1N1G90H4PB-AJ |
Description | FILTER SAW 1.9GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.9GHz Frequency Cellular, LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 1.1dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.9GHz | |
Bandwidth | - | |
Insertion Loss | 1.1dB | |
Ratings | - | |
Applications | Cellular, LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,35941 € | 1.797,05 € |
Unit Price without VAT: | 0,35941 € |
---|---|
Unit Price with VAT: | 0,42770 € |