
FI212B190223-T | |
|---|---|
DigiKey Part Number | 587-2210-2-ND - Tape & Reel (TR) 587-2210-1-ND - Cut Tape (CT) 587-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212B190223-T |
Description | RF FILTER BANDPASS 1.907GHZ 0805 |
Customer Reference | |
Detailed Description | 1.907GHz Center Frequency Band Pass RF Filter (Radio Frequency) 46MHz Bandwidth 1.7dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.907GHz Center | |
Bandwidth | 46MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55800 € | 13,95 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,49360 € | 49,36 € |
| 250 | 0,45520 € | 113,80 € |
| 500 | 0,42820 € | 214,10 € |
| 1.000 | 0,40280 € | 402,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36558 € | 1.096,74 € |
| 6.000 | 0,34388 € | 2.063,28 € |
| 9.000 | 0,33178 € | 2.986,02 € |
| 15.000 | 0,31713 € | 4.756,95 € |
| 21.000 | 0,30783 € | 6.464,43 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


