
FBMJ1608HS220NTW | |
---|---|
DigiKey Part Number | 587-3844-2-ND - Tape & Reel (TR) 587-3844-1-ND - Cut Tape (CT) 587-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HS220NTW |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HS220NTW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,09400 € | 0,94 € |
25 | 0,08120 € | 2,03 € |
50 | 0,07300 € | 3,65 € |
100 | 0,06530 € | 6,53 € |
250 | 0,05604 € | 14,01 € |
500 | 0,04964 € | 24,82 € |
1.000 | 0,04371 € | 43,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03311 € | 132,44 € |
8.000 | 0,03056 € | 244,48 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |