
FBMH4532HM132-T | |
|---|---|
DigiKey Part Number | 587-1759-2-ND - Tape & Reel (TR) 587-1759-1-ND - Cut Tape (CT) 587-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4532HM132-T |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4532HM132-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,27820 € | 13,91 € |
| 100 | 0,24680 € | 24,68 € |
| 250 | 0,20880 € | 52,20 € |
| 500 | 0,18242 € | 91,21 € |
| 1.000 | 0,18104 € | 181,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14791 € | 295,82 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |






