
FBMH4525HM102NTV | |
|---|---|
DigiKey Part Number | 587-3839-2-ND - Tape & Reel (TR) 587-3839-1-ND - Cut Tape (CT) 587-3839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4525HM102NTV |
Description | FERRITE BEAD 1 KOHM 1810 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4525HM102NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1810 (4525 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,67320 € | 16,83 € |
| 50 | 0,59660 € | 29,83 € |
| 100 | 0,52550 € | 52,55 € |
| 250 | 0,44928 € | 112,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36707 € | 367,07 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |








