
FBMH3216HM501NT | |
|---|---|
DigiKey Part Number | 587-1752-2-ND - Tape & Reel (TR) 587-1752-1-ND - Cut Tape (CT) 587-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM501NT |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM501NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11440 € | 5,72 € |
| 100 | 0,10210 € | 10,21 € |
| 250 | 0,08724 € | 21,81 € |
| 500 | 0,07698 € | 38,49 € |
| 1.000 | 0,06746 € | 67,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05862 € | 117,24 € |
| 4.000 | 0,05174 € | 206,96 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |








