
FBMH2016HM121NTV | |
---|---|
DigiKey Part Number | 587-3832-2-ND - Tape & Reel (TR) 587-3832-1-ND - Cut Tape (CT) 587-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2016HM121NTV |
Description | FERRITE BEAD 120 OHM 0806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2016HM121NTV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,17800 € | 1,78 € |
25 | 0,15360 € | 3,84 € |
50 | 0,13740 € | 6,87 € |
100 | 0,12260 € | 12,26 € |
250 | 0,10456 € | 26,14 € |
500 | 0,09208 € | 46,04 € |
1.000 | 0,08050 € | 80,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06974 € | 139,48 € |
4.000 | 0,06434 € | 257,36 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |