
FBMH1608HL300-T | |
|---|---|
DigiKey Part Number | 587-1733-2-ND - Tape & Reel (TR) 587-1733-1-ND - Cut Tape (CT) 587-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL300-T |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.6A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL300-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07080 € | 7,08 € |
| 250 | 0,06072 € | 15,18 € |
| 500 | 0,05374 € | 26,87 € |
| 1.000 | 0,04730 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03574 € | 142,96 € |
| 8.000 | 0,03358 € | 268,64 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

