
F6QA1G585M2AT-J | |
|---|---|
DigiKey Part Number | 587-3342-2-ND - Tape & Reel (TR) 587-3342-1-ND - Cut Tape (CT) 587-3342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6QA1G585M2AT-J |
Description | FILTER SAW 1.585GHZ 5-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.585GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 40MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | F6QA1G585M2AT-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.585GHz | |
Bandwidth | 40MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,28680 € | 7,17 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,25370 € | 25,37 € |
| 250 | 0,23388 € | 58,47 € |
| 500 | 0,22000 € | 110,00 € |
| 1.000 | 0,20695 € | 206,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17955 € | 897,75 € |
| 10.000 | 0,16890 € | 1.689,00 € |
| 15.000 | 0,16296 € | 2.444,40 € |
| 25.000 | 0,15576 € | 3.894,00 € |
| 35.000 | 0,15120 € | 5.292,00 € |
| 50.000 | 0,14650 € | 7.325,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




