
F6FC1G197H4PF-J | |
|---|---|
DigiKey Part Number | 587-F6FC1G197H4PF-JTR-ND - Tape & Reel (TR) 587-F6FC1G197H4PF-JCT-ND - Cut Tape (CT) 587-F6FC1G197H4PF-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6FC1G197H4PF-J |
Description | SAW FILTER GPS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 1dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,58680 € | 14,67 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,47892 € | 119,73 € |
| 500 | 0,45048 € | 225,24 € |
| 1.000 | 0,42377 € | 423,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36765 € | 1.838,25 € |
| 10.000 | 0,34582 € | 3.458,20 € |
| 15.000 | 0,33364 € | 5.004,60 € |
| 25.000 | 0,32572 € | 8.143,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

