
F5QA748M0M2WF-J | |
---|---|
DigiKey Part Number | 587-F5QA748M0M2WF-JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F5QA748M0M2WF-J |
Description | FILTER SAW 748MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 748MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 1.5dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 748MHz | |
Bandwidth | - | |
Insertion Loss | 1.5dB | |
Ratings | - | |
Applications | CDMA, WCDMA, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,20070 € | 1.003,50 € |
Unit Price without VAT: | 0,20070 € |
---|---|
Unit Price with VAT: | 0,23883 € |