
EST1060T331MDGA | |
|---|---|
DigiKey Part Number | 587-EST1060T331MDGATR-ND - Tape & Reel (TR) 587-EST1060T331MDGACT-ND - Cut Tape (CT) 587-EST1060T331MDGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EST1060T331MDGA |
Description | FIXED IND 330UH 750MA 550 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 750 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,94200 € | 23,55 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,83750 € | 83,75 € |
| 250 | 0,77484 € | 193,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73060 € | 365,30 € |
| 1.000 | 0,68895 € | 688,95 € |
| 1.500 | 0,66573 € | 998,60 € |
| 2.500 | 0,63760 € | 1.594,00 € |
| 3.500 | 0,61975 € | 2.169,12 € |
| 5.000 | 0,60138 € | 3.006,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

