EST0645T470MDGA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,76000 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 135mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST0645T470MDGA

DigiKey Part Number
587-6230-2-ND - Tape & Reel (TR)
587-6230-1-ND - Cut Tape (CT)
587-6230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EST0645T470MDGA
Description
FIXED IND 47UH 1.2A 135 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 135mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
850mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
135mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAYPH06045DL470MGATaiyo Yuden0587-LAYPH06045DL470MGACT-ND0,76000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63100 €6,31 €
250,58320 €14,58 €
500,54980 €27,49 €
1000,51840 €51,84 €
2500,47960 €119,90 €
5000,45218 €226,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42639 €426,39 €
2.0000,40209 €804,18 €
3.0000,38853 €1.165,59 €
5.0000,37212 €1.860,60 €
7.0000,36170 €2.531,90 €
10.0000,35098 €3.509,80 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €