
EST0645T330MDGA | |
---|---|
DigiKey Part Number | 587-6229-2-ND - Tape & Reel (TR) 587-6229-1-ND - Cut Tape (CT) 587-6229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EST0645T330MDGA |
Description | FIXED IND 33UH 1.6A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EST0645T330MDGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.240" W (6.30mm x 6.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,60600 € | 6,06 € |
25 | 0,56080 € | 14,02 € |
50 | 0,52860 € | 26,43 € |
100 | 0,49830 € | 49,83 € |
250 | 0,46100 € | 115,25 € |
500 | 0,43466 € | 217,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,40986 € | 409,86 € |
2.000 | 0,38650 € | 773,00 € |
3.000 | 0,37347 € | 1.120,41 € |
5.000 | 0,35769 € | 1.788,45 € |
7.000 | 0,34768 € | 2.433,76 € |
10.000 | 0,33980 € | 3.398,00 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |