

EMK325B7106KNHT | |
---|---|
DigiKey Part Number | 587-3334-2-ND - Tape & Reel (TR) 587-3334-1-ND - Cut Tape (CT) 587-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7106KNHT |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | EMK325B7106KNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20500 € | 2,05 € |
50 | 0,15200 € | 7,60 € |
100 | 0,13550 € | 13,55 € |
500 | 0,10826 € | 54,13 € |
1.000 | 0,09935 € | 99,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09066 € | 181,32 € |
4.000 | 0,08448 € | 337,92 € |
6.000 | 0,08005 € | 480,30 € |
10.000 | 0,07561 € | 756,10 € |
14.000 | 0,07536 € | 1.055,04 € |
20.000 | 0,07511 € | 1.502,20 € |
24.000 | 0,07499 € | 1.799,76 € |
48.000 | 0,07306 € | 3.506,88 € |
50.000 | 0,07291 € | 3.645,50 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |