-1,45mm.jpg)
-1,45mm.jpg)

EMK325ABJ476KMHP | |
|---|---|
DigiKey Part Number | 587-EMK325ABJ476KMHPTR-ND - Tape & Reel (TR) 587-EMK325ABJ476KMHPCT-ND - Cut Tape (CT) 587-EMK325ABJ476KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325ABJ476KMHP |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325ABJ476KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,37480 € | 37,48 € |
| 500 | 0,31342 € | 156,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29444 € | 294,44 € |
| 2.000 | 0,27376 € | 547,52 € |
| 3.000 | 0,27097 € | 812,91 € |
| 5.000 | 0,26229 € | 1.311,45 € |
| 7.000 | 0,25722 € | 1.800,54 € |
| 10.000 | 0,25234 € | 2.523,40 € |
| 12.000 | 0,25070 € | 3.008,40 € |
| 24.000 | 0,24224 € | 5.813,76 € |
| 25.000 | 0,24183 € | 6.045,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

