



EMK316BJ226ML-T | |
|---|---|
DigiKey Part Number | 587-1433-2-ND - Tape & Reel (TR) 587-1433-1-ND - Cut Tape (CT) 587-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ226ML-T |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | EMK316BJ226ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18470 € | 18,47 € |
| 500 | 0,14928 € | 74,64 € |
| 1.000 | 0,13834 € | 138,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11218 € | 224,36 € |
| 4.000 | 0,11122 € | 444,88 € |
| 6.000 | 0,11073 € | 664,38 € |
| 10.000 | 0,11016 € | 1.101,60 € |
| 14.000 | 0,10982 € | 1.537,48 € |
| 20.000 | 0,10940 € | 2.188,00 € |
| 24.000 | 0,10831 € | 2.599,44 € |
| 48.000 | 0,10462 € | 5.021,76 € |
| 50.000 | 0,10442 € | 5.221,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


