


EMK212BBJ226MG-T | |
|---|---|
DigiKey Part Number | 587-3239-2-ND - Tape & Reel (TR) 587-3239-1-ND - Cut Tape (CT) 587-3239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BBJ226MG-T |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BBJ226MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17060 € | 8,53 € |
| 100 | 0,15260 € | 15,26 € |
| 500 | 0,12220 € | 61,10 € |
| 1.000 | 0,11280 € | 112,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09804 € | 294,12 € |
| 6.000 | 0,09545 € | 572,70 € |
| 9.000 | 0,08967 € | 807,03 € |
| 15.000 | 0,08834 € | 1.325,10 € |
| 21.000 | 0,08768 € | 1.841,28 € |
| 30.000 | 0,08591 € | 2.577,30 € |
| 36.000 | 0,08507 € | 3.062,52 € |
| 72.000 | 0,08225 € | 5.922,00 € |
| 75.000 | 0,08209 € | 6.156,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

