M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
cut-tape-render
TAIYO YUDEN MLCCs

EMK107ABJ475KA-T

DigiKey Part Number
587-2786-2-ND - Tape & Reel (TR)
587-2786-1-ND - Cut Tape (CT)
587-2786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107ABJ475KA-T
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107ABJ475KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11700 €1,17 €
500,08440 €4,22 €
1000,07430 €7,43 €
5000,05732 €28,66 €
1.0000,05208 €52,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04337 €173,48 €
8.0000,04027 €322,16 €
12.0000,03918 €470,16 €
20.0000,03825 €765,00 €
28.0000,03731 €1.044,68 €
40.0000,03640 €1.456,00 €
48.0000,03597 €1.726,56 €
96.0000,03501 €3.360,96 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €