

EMK105ABJ474KV-F | |
---|---|
DigiKey Part Number | 587-3303-2-ND - Tape & Reel (TR) 587-3303-1-ND - Cut Tape (CT) 587-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105ABJ474KV-F |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105ABJ474KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05200 € | 0,52 € |
50 | 0,03620 € | 1,81 € |
100 | 0,03120 € | 3,12 € |
500 | 0,02306 € | 11,53 € |
1.000 | 0,02054 € | 20,54 € |
2.500 | 0,01788 € | 44,70 € |
5.000 | 0,01629 € | 81,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01379 € | 137,90 € |
20.000 | 0,01366 € | 273,20 € |
30.000 | 0,01336 € | 400,80 € |
50.000 | 0,01276 € | 638,00 € |
70.000 | 0,01242 € | 869,40 € |
100.000 | 0,01232 € | 1.232,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |