

EMK063AC6104KP-F | |
---|---|
DigiKey Part Number | 587-6001-2-ND - Tape & Reel (TR) 587-6001-1-ND - Cut Tape (CT) 587-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063AC6104KP-F |
Description | CAP CER 0.1UF 16V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063AC6104KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04500 € | 0,45 € |
50 | 0,03120 € | 1,56 € |
100 | 0,02690 € | 2,69 € |
500 | 0,01816 € | 9,08 € |
1.000 | 0,01630 € | 16,30 € |
2.500 | 0,01514 € | 37,85 € |
5.000 | 0,01375 € | 68,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01022 € | 153,30 € |
30.000 | 0,00950 € | 285,00 € |
45.000 | 0,00914 € | 411,30 € |
75.000 | 0,00874 € | 655,50 € |
105.000 | 0,00851 € | 893,55 € |
150.000 | 0,00829 € | 1.243,50 € |
180.000 | 0,00818 € | 1.472,40 € |
360.000 | 0,00783 € | 2.818,80 € |
375.000 | 0,00781 € | 2.928,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |